Osram LCWH9GP-JZKZ-4O9Q technical specifications.
| Correlated Color Temperature (CCT) | 3500K |
| Lens Style | Round |
| Luminous Intensity | 42.2cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | OSLON Black |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWH9GP-JZKZ-4O9Q to view detailed technical specifications.
No datasheet is available for this part.