Osram LCWH9GP-JZKZ-4O9Q-Z technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500 K |
| Forward Current | 350mA |
| Height | 2.41mm |
| Illumination Color | White |
| Length | 3.95mm |
| Luminous Flux | 112lm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Viewing Angle | 90° |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWH9GP-JZKZ-4O9Q-Z to view detailed technical specifications.
No datasheet is available for this part.