Osram LCWH9GP-KXLX-4J8K technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.42/y=0.4 |
| Lens Style | Round, Circular |
| Luminous Intensity | 49020mcd |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OSLON Black |
| Thermal Resistance of Package | 6.5°C/W |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWH9GP-KXLX-4J8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.