Osram LCWJDSH.EC-FPFR-5U8X-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 2700 K |
| Lens Style | Diffused, Colored, Rectangular |
| Luminous Flux | 38lm |
| Max Current Rating | 180mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DURIS™ E 5 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWJDSH.EC-FPFR-5U8X-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.