Osram LCWJDSH.EC-FRFT-5O8Q-L1N2- technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Height | 0.87mm |
| Length | 5.7mm |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWJDSH.EC-FRFT-5O8Q-L1N2- to view detailed technical specifications.
No datasheet is available for this part.