Osram LCWJDSI.EC-FPFR-5YC8-L1N2 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2400K |
| Forward Current | 120mA |
| Height | 0.77mm |
| Illumination Color | White |
| Length | 5.3mm |
| Luminous Intensity | 11.2cd |
| Max Current Rating | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DURIS® E 5 |
| Thermal Resistance of Package | 33°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LCWJDSI.EC-FPFR-5YC8-L1N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.