Osram LCWJDSI.EC-FRFT-5L7N-L1N2 technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 120mA |
| Height | 0.77mm |
| Illumination Color | White |
| Length | 5.3mm |
| Luminous Flux | 38.2lm |
| Luminous Intensity | 13cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DURIS E 5 |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWJDSI.EC-FRFT-5L7N-L1N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.