Osram LCWJNSH.EC-BRBT-5H7I-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Style | Diffused, Tinted, Colored, Rectangular |
| Luminous Flux | 6.9lm |
| Luminous Intensity | 2345mcd |
| Max Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | DURIS® E 3 |
| Thermal Resistance of Package | 125°C/W |
| Viewing Angle | 110° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWJNSH.EC-BRBT-5H7I-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.