White LED emitter, 2-pin SMD package, featuring a 110° viewing angle and diffused, colored, rectangular lens. Delivers 2520mcd luminous intensity with a forward current of 20mA and a maximum rating of 30mA. Offers a Correlated Color Temperature (CCT) of 5000K and a Color Rendering Index (CRI) of 85. Operates within a temperature range of -40°C to 85°C. Surface mountable with dimensions of 3.1mm length, 1.5mm width, and 1.3mm height.
Osram LCWJNSH.EC-BSBU-5H7I-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 5000 K |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 3.1mm |
| Lens Style | Diffused, Colored, Rectangular |
| Luminous Intensity | 2520mcd |
| Max Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | DURIS® E 3 |
| Thermal Resistance of Package | 125°C/W |
| Viewing Angle | 110° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWJNSH.EC-BSBU-5H7I-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.