
The DURIS E 3 single LED is a surface-mount device with a diffused, colored, rectangular lens style. It has a luminous flux of 8.94lm and a luminous intensity of 3.3cd. The LED operates within a viewing angle of 110° and has a maximum current rating of 30mA. The device is packaged in a tape and reel format and is RoHS compliant.
Osram LCWJNSH.PC-BUCQ-5L7N-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Height | 1.3mm |
| Length | 3.1mm |
| Lens Style | Diffused, Colored, Rectangular |
| Luminous Flux | 8.94lm |
| Luminous Intensity | 3.3cd |
| Max Current Rating | 30mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DURIS® E 3 |
| Thermal Resistance of Package | 125°C/W |
| Viewing Angle | 110° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWJNSH.PC-BUCQ-5L7N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.