Osram LCWW5AM-JYKY-4J8K technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 1A |
| Lens Style | Round |
| Luminous Flux | 97lm |
| Luminous Intensity | 18600mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Golden DRAGON |
| Viewing Angle | 170° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LCWW5AM-JYKY-4J8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.