Osram LCWW5AM-JZKX-4L8N technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1A |
| Luminous Flux | 82lm |
| Luminous Intensity | 17900mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Golden DRAGON |
| Viewing Angle | 170° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWW5AM-JZKX-4L8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.