This white LED has a correlated color temperature of 3500K and a color rendering index of 80. It features a luminous intensity of 19cd and a luminous flux of 71lm. The device is available in a surface mount package with a thermal resistance of 6.5°C/W. Operating temperature range is from -40°C to 125°C. It can handle a maximum current of 1A.
Osram LCWW5AM-KXKY-4O9Q-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500 K |
| Forward Current | 350mA |
| Height | 2.8mm |
| Illumination Color | White |
| Length | 7mm |
| Luminous Flux | 71lm |
| Luminous Intensity | 19cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Thermal Resistance of Package | 6.5°C/W |
| Viewing Angle | 170° |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWW5AM-KXKY-4O9Q-Z to view detailed technical specifications.
No datasheet is available for this part.