Osram LCWW5AM-KXKZ-4J8K technical specifications.
| Correlated Color Temperature (CCT) | 4500K |
| Lens Style | Round |
| Luminous Flux | 112lm |
| Luminous Intensity | 22800mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWW5AM-KXKZ-4J8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.