Osram LCWW5AM.PC-KTLP-4H8I technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5000 K |
| Depth | 6.2mm |
| Length | 7.2mm |
| Lens Style | Round, Circular |
| Luminous Flux | 121lm |
| Luminous Intensity | 27500mcd |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Golden Dragon Plus |
| Viewing Angle | 170° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWW5AM.PC-KTLP-4H8I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
