Osram LCWW5AM.PC-KYLX-4H8I-Z technical specifications.
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000 K |
| Forward Current | 350mA |
| Height | 2.8mm |
| Illumination Color | White |
| Length | 6mm |
| Luminous Flux | 130lm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Viewing Angle | 170° |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWW5AM.PC-KYLX-4H8I-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.