Osram LCWW5KM-JYKY-4J8K-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 350mA |
| Height | 4mm |
| Illumination Color | White |
| Length | 9.7mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | Golden DRAGON® ARGUS® |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWW5KM-JYKY-4J8K-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.