Osram LCWW5PM-JZKY-5L7N-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 350mA |
| Height | 4.5mm |
| Illumination Color | White |
| Length | 10mm |
| Luminous Flux | 79lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | LCW W5PM |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWW5PM-JZKY-5L7N-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.