Osram LCWW5SG-FZHX-4F6G technical specifications.
| Correlated Color Temperature (CCT) | 3250K |
| Lens Style | Round |
| Luminous Flux | 33lm |
| Luminous Intensity | 8000mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWW5SG-FZHX-4F6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.