Osram LCWW5SG-FZHX-4F6G-0-350-R18-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3250K |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 24cd |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Golden DRAGON® |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LCWW5SG-FZHX-4F6G-0-350-R18-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.