This white LED from Osram has a correlated color temperature of 3500 K and a color rendering index of 80. It operates within a temperature range of -40°C to 110°C and has a maximum current rating of 1A. The device is a surface mount component with a thermal resistance of 6.5°C/W. It is available in a package quantity of 400, packaged in cut tape.
Osram LCWW5SM-HZJZ-4O9Q-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500 K |
| Forward Current | 350mA |
| Height | 2mm |
| Illumination Color | White |
| Length | 7.2mm |
| Luminous Flux | 50lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Series | Golden DRAGON® |
| Thermal Resistance of Package | 6.5°C/W |
| Viewing Angle | 120° |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWW5SM-HZJZ-4O9Q-Z to view detailed technical specifications.
No datasheet is available for this part.