Osram LCWW5SN-HZKX-Q3R5-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 2700K |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Platinum Dragon |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWW5SN-HZKX-Q3R5-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.