Osram LCWW5SN-KXLX-4U9X technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Lens Color | Clear |
| Lens Style | Round |
| Luminous Intensity | 29.8cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWW5SN-KXLX-4U9X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.