
High-brightness, yellow, uni-color chip LED emitter for automotive applications. Features a 6-pin PLCC package with J-lead configuration, suitable for surface mounting. Delivers a maximum luminous intensity of 7100mcd and 16lm luminous flux with a 120° viewing angle. Operates with a maximum forward current of 250mA and a maximum forward voltage of 4.1V, within a temperature range of -40°C to 110°C. The lead-frame SMT package measures 2.8mm (L) x 3.2mm (W) x 1.95mm (H).
Osram LCY G6SP-CADB-4E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.8(Max) |
| Package Width (mm) | 3.2(Max) |
| Package Height (mm) | 1.95(Max) |
| Seated Plane Height (mm) | 2.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 7100mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 16lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 250mA |
| Maximum Forward Voltage | 4.1V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LCY G6SP-CADB-4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.