High-power, high-brightness Uni-Color deep blue chip LED emitter with a peak wavelength of 449nm. Features a 2-pin SMD package for surface mounting, offering a wide 160° viewing angle and clear circular lens. Designed for automotive applications with a maximum forward current of 400mA and a maximum forward voltage of 3.7V, operating within a temperature range of -40°C to 85°C.
Osram LD W5KM-1T4T-35 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4(Max) - 0.1 |
| Seated Plane Height (mm) | 4(Max) |
| Package Diameter (mm) | 9.6(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| LED Material | InGaN |
| Peak Wavelength | 449nm |
| High Brightness | Yes |
| Lens Appearance | Clear |
| Luminous Flux | 355mW(Max) |
| Viewing Angle | 160° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 9.7x9.7x1.5mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 400mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LD W5KM-1T4T-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.