Osram LD06B-W4F-830-L30 technical specifications.
| Package Length (mm) | 307 |
| Package Width (mm) | 36 |
| Package Height (mm) | 25.7 |
| Seated Plane Height (mm) | 25.7 |
| Category | Light Strip |
| Type | Uni-Color |
| Color | White |
| High Brightness | No |
| Lens Shape Type | Circular |
| Intensity | 1350000mcd |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Rated Voltage | 24V |
| Number of LEDs | 6 |
| Viewing Angle | 30° |
| Color Temperature | 3000K |
| Maximum Power Dissipation | 12000mW |
| Reverse Voltage | 25V |
| Cage Code | D8220 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LD06B-W4F-830-L30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.