Osram LD06B-W4F-840 technical specifications.
| Category | Light Strip |
| Type | Uni-Color |
| Color | White |
| High Brightness | No |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Luminous Flux | 630lm |
| Rated Voltage | 24V |
| Number of LEDs | 6 |
| Viewing Angle | 170° |
| Color Temperature | 4000K |
| Maximum Power Dissipation | 12000mW |
| Reverse Voltage | 25V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Osram LD06B-W4F-840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.