Osram LD242-3-Z technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 3.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.5(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Peak Wavelength | 950nm |
| Intensity | 75mW/sr |
| Maximum Forward Current | 300mA |
| LED Material | GaAs |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LD242-3-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.