Osram LD261-5/6 technical specifications.
| Package/Case | SDIP |
| Depth | 2.1mm |
| Fall Time | 1us |
| Forward Current | 50mA |
| Length | 2.4mm |
| Lens Style | Dome, Circular |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 30° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LD261-5/6 to view detailed technical specifications.
No datasheet is available for this part.