Osram LDCN5M1R1S35-1Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Lead Free | Lead Free |
| Max Current Rating | 250mA |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OSLON SX |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 27°C/W |
| Viewing Angle | 60° |
| Wavelength | 461nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LDCN5M1R1S35-1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.