Osram LDCQ7P-1U2U-24-1 technical specifications.
| Lens Style | Round |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram LDCQ7P-1U2U-24-1 to view detailed technical specifications.
No datasheet is available for this part.