Osram LDCQ7P-3T2U-W5-1-Z technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | Blue |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OSLON SSL |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 7°C/W |
| Viewing Angle | 80° |
| Wavelength | 461nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LDCQ7P-3T2U-W5-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.