Osram LDG5AP-2M2N-35-1-Z technical specifications.
| Forward Current | 100mA |
| Illumination Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED |
| Viewing Angle | 145° |
| Wavelength | 457nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LDG5AP-2M2N-35-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.