Osram LDG5AP-4M4N-35-1 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Depth | 3.6mm |
| Forward Current | 100mA |
| Illumination Color | Blue |
| Length | 3.6mm |
| Lens Style | Diffused, Colorless, Circular |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Advanced Power TOPLED® Plus |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 145° |
| Wavelength | 466nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LDG5AP-4M4N-35-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.