Osram LDVM840WTL36 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 98.5mm |
| Diameter | 80mm |
| Length | 80mm |
| Series | LEDVANCE |
| Voltage Rating | 240V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LDVM840WTL36 to view detailed technical specifications.
No datasheet is available for this part.