Osram LDW5SM-4S4T-35-0 technical specifications.
| Package/Case | SMD/SMT |
| Lens Color | Clear |
| Lens Style | Round |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LDW5SM-4S4T-35-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.