Osram LE A A2A technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 29.75(Max) |
| Package Width (mm) | 15.25(Max) |
| Package Height (mm) | 6.4(Max) |
| Mounting | Screw |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LE A A2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.