Osram LE A P3W-TXTZ-1 technical specifications.
| Color | Orange |
| Height | 12.21mm |
| Length | 45.7mm |
| Lens Style | Flat |
| Packaging | Tray |
| Series | OSTAR |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Wavelength | 617nm |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LE A P3W-TXTZ-1 to view detailed technical specifications.
No datasheet is available for this part.