
Osram LE UW D1W1 01-5L6M-GMKM technical specifications.
| Category | LED Board |
| Type | Uni-Color |
| Color | White |
| Application | Indoor Lighting |
| High Brightness | Yes |
| LED Material | InGaN |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Luminous Flux | 150lm |
| Rated Voltage | 4.2V |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LE UW D1W1 01-5L6M-GMKM to view detailed technical specifications.
No datasheet is available for this part.