Osram LE UW D1W2 01-7M7N-GMKM technical specifications.
| Category | LED Board |
| Type | Uni-Color |
| Color | White |
| High Brightness | Yes |
| Lens Shape Type | Rectangular |
| Intensity | 125000mcd |
| LED Material | InGaN |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Luminous Flux | 400lm(Max) |
| Rated Voltage | 8.2V |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LE UW D1W2 01-7M7N-GMKM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.