This Osram LED module is a uni-color device with a white color output. It features a high brightness level and a rectangular lens shape. The module is constructed from InGaN material and has a luminous flux of 600lm. It operates within a temperature range of -40 to 125°C and is rated for a voltage of 16.1V.
Osram LE UW D1W4 01-5P6Q-GMKM technical specifications.
| Category | LED Board |
| Type | Uni-Color |
| Color | White |
| High Brightness | Yes |
| Lens Shape Type | Rectangular |
| LED Material | InGaN |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Luminous Flux | 600lm |
| Rated Voltage | 16.1V |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LE UW D1W4 01-5P6Q-GMKM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.