Osram LE UW U1A2 01-5P8P-EBVF68EBZB68-T01 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | x=0.32/y=0.33 |
| Lens Style | Flat, Rectangular |
| Max Current Rating | 1.2A |
| Number of LEDs | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | OSTAR |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LE UW U1A2 01-5P8P-EBVF68EBZB68-T01 to view detailed technical specifications.
No datasheet is available for this part.