Osram LEAA2A-HBKB-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 6.2mm |
| Length | 29.5mm |
| Lens Style | Flat |
| Max Current Rating | 750mA |
| Packaging | Tray |
| Series | OSTAR |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Wavelength | 617nm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LEAA2A-HBKB-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.