Osram LEAQ9WP-KZLZ-1 technical specifications.
| Forward Current | 1.4A |
| Illumination Color | Orange |
| Luminous Flux | 97lm |
| Luminous Intensity | 26cd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | OSTAR Projection Compact |
| Viewing Angle | 120° |
| Wavelength | 624nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LEAQ9WP-KZLZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.