Osram LEBG3W-JAKA-23 technical specifications.
| Color | Blue |
| Forward Current | 1A |
| Height | 4.56mm |
| Illumination Color | Blue |
| Length | 25.5mm |
| Lens Style | Flat |
| Luminous Flux | 168lm |
| Luminous Intensity | 90cd |
| Max Current Rating | 1A |
| Number of LEDs | 6 |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | OSTAR |
| Size | 4.76mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Wavelength | 464nm |
| Width | 15.25mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LEBG3W-JAKA-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.