Osram LEBH3A-GWJW-23 technical specifications.
| Color | Blue |
| Height | 4.56mm |
| Length | 25.5mm |
| Lens Style | Flat |
| Max Current Rating | 1A |
| Packaging | Tray |
| Series | OSTAR |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Wavelength | 464nm |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LEBH3A-GWJW-23 to view detailed technical specifications.
No datasheet is available for this part.