Osram LECWE2A-LXMY-N3P5 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Height | 2.53mm |
| Lens Style | Flat |
| Max Current Rating | 1A |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | OSTAR |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LECWE2A-LXMY-N3P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.