Osram LECWE2A-MXNZ-ORPU technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 700mA |
| Height | 2.53mm |
| Illumination Color | White |
| Length | 22.9mm |
| Lens Style | Flat |
| Luminous Flux | 450lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | OSTAR |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 20.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LECWE2A-MXNZ-ORPU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.