Osram LECWE3B-NYPZ-SRTU technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 700mA |
| Height | 5.25mm |
| Illumination Color | White |
| Length | 22.9mm |
| Lens Style | Flat |
| Luminous Flux | 550lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | OSTAR |
| Test Temperature | 25°C |
| Viewing Angle | 130° |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LECWE3B-NYPZ-SRTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.