
This 6-LED white light source has a luminous flux of 625 lumens and a luminous intensity of 170 candelas. It operates within a temperature range of -40°C to 100°C and has a viewing angle of 130 degrees. The LED is designed for screw mounting and has a maximum current rating of 1 amp.
Osram LECWE3B-NZQX-ORPU technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 700mA |
| Height | 5.25mm |
| Illumination Color | White |
| Length | 22.9mm |
| Lens Color | Clear |
| Lens Style | Flat, Round |
| Luminous Flux | 625lm |
| Luminous Intensity | 170cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of LEDs | 6 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | OSTAR |
| Test Temperature | 25°C |
| Viewing Angle | 130° |
| Width | 20.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LECWE3B-NZQX-ORPU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.